Festo NPQP Series Elbow Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 133059
- RS庫存編號:
- 125-9687
- 製造零件編號:
- NPQP-L-R38-Q12-FD-P10
- 製造商:
- Festo
當前暫無庫存,可於2024/6/4發貨,4 工作日送達。
已增加
單價 毎包:10 个
HK$1,154.35
Bag(s) | Per Bag | Per unit* |
1 + | HK$1,154.35 | HK$115.435 |
* 參考價格 |
- RS庫存編號:
- 125-9687
- 製造零件編號:
- NPQP-L-R38-Q12-FD-P10
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
NPQP Thread to Tube Elbow Push in Fittings
Festo NPQP range of push in elbow connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C and a pressure range up to 10 bar. Featuring high corrosion resistance (CRC3) and chemical resistance. The NPQP range is an alternative to stainless steel fittings for the food and beverage industry, biotechnology/pharmaceuticals, medical technology, clean rooms and process automation.
Features and Benefits
Quick and simple tube insertion
Polypropylene housing with stainless steel tubing retainer
Corrosion resistant
Resistant to chemicals
FDA compliant
Transparent for easy monitoring
規格
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | NPQP |
Model Number p | 133059 |
Food Grade | Yes |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Body Material | Polypropylene |
Maximum Operating Pressure | 10 bar |
Chemical Resistant | Yes |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1520, FDA 21 CFR 177.2600, NSF H1 Reg. No. 123949 |