Legris LF3000 Series Straight Threaded Adaptor, G 1/2 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 146-5112
- 製造零件編號:
- 3101 08 21
- 製造商:
- Legris
4 在3 工作日內發貨 (海外庫存)
9 在3 工作日內發貨 (海外庫存)
已增加
單價 毎盒:10 个
HK$578.92
Box(es) | Per Box | Per unit* |
1 + | HK$578.92 | HK$57.892 |
* 參考價格 |
- RS庫存編號:
- 146-5112
- 製造零件編號:
- 3101 08 21
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
In line connection of tubing to a threaded port . External tightening with a flat spanner or Allen key, internal adjustment with an Allen key, solid construction, compact, aesthetic and unobtrusive for better connection, full air flow, individual unit quality control and dating in order to guarantee quality and traceability, RoHS and ISO 14743. O. D. 16 mm: pressure limited to 16 bar at 20°C and 10 bar at 80°C.
規格
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | LF3000 |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Brass |
Maximum Operating Pressure | 20 bar |
Standards Met | 2011/65/EC, ATEX, PED 97/23/EC |