Legris LF3600 Series Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS庫存編號:
- 146-6869
- 製造零件編號:
- 3616 08 00
- 製造商:
- Legris
14 在3 工作日內發貨 (海外庫存)
142 在3 工作日內發貨 (海外庫存)
已增加
單價 个(每托盘 2 )
HK$116.34
單位 | Per unit | Per Pack* |
2 + | HK$116.34 | HK$232.68 |
* 參考價格 |
- RS庫存編號:
- 146-6869
- 製造零件編號:
- 3616 08 00
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Connects 2 tubes through a panel. solid construction and compact, external shapes easy to clean, components comply with FDA standard and 1935/2004/EC regulation, excellent resistance to corrosion, individual unit quality control and dating in order to guarantee quality and traceability, RoHS.
規格
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3600 |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |
Standards Met | 2011/65/EC, ATEX, PED 97/23/EC |