Legris LF3000 Series Straight Threaded Adaptor, R 3/8 Male to Push In 14 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 146-6874
- 製造零件編號:
- 0105 14 17
- 製造商:
- Legris
- RS庫存編號:
- 146-6874
- 製造零件編號:
- 0105 14 17
- 製造商:
- Legris
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
In-line connection of tubing with male thread. Available from 4 to 28 mm o. d.
規格
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 14 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | LF3000 |
Thread Material | Brass |
Maximum Operating Pressure | 550 bar |
Body Material | Brass |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +250°C |
Mounting Type | Inline |
Standards Met | ATEX, PED 97/23/EC |