Legris LF3600 Series Elbow Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 146-6893
- 製造零件編號:
- 3699 04 19
- 製造商:
- Legris
85 在3 工作日內發貨 (海外庫存)
175 在3 工作日內發貨 (海外庫存)
已增加
單價 个(每托盘 5 )
HK$70.07
單位 | Per unit | Per Pack* |
5 + | HK$70.07 | HK$350.35 |
* 參考價格 |
- RS庫存編號:
- 146-6893
- 製造零件編號:
- 3699 04 19
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Connection of tubing at a 90° angle to a threaded port, solid construction and compact, external shapes easy to clean, components comply with FDA standard, and 1935/2004/EC regulation, excellent resistance to corrosion, individual unit quality control and dating in order to guarantee quality and traceability, RoHS.
規格
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | LF3600 |
Maximum Operating Pressure | 20 bar |
Body Material | Brass |
Maximum Operating Temperature | +150°C |
Finish | Nickel Plated |
Minimum Operating Temperature | -25°C |
Standards Met | EC 1935/2004, FDA |