Legris LF3000 Series Elbow Threaded Adaptor, R 1/2 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 146-6899
- 製造零件編號:
- 3109 08 21
- 製造商:
- Legris
40 在3 工作日內發貨 (海外庫存)
85 在3 工作日內發貨 (海外庫存)
已增加
單價 个(每托盘 5 )
HK$65.788
單位 | Per unit | Per Pack* |
5 + | HK$65.788 | HK$328.94 |
* 參考價格 |
- RS庫存編號:
- 146-6899
- 製造零件編號:
- 3109 08 21
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Connection of tubing at 90° with a male thread. Tightened on the top of the fitting with a flat spanner or Allen key to facilitate assembly in tight spaces. solid construction, aesthetic and unobtrusive for a better connection, pre-coated thread ensuring direct sealing, full air flow, individual unit quality control and dating in order to guarantee quality and traceability, RoHS and ISO 14743. O. D. 16 mm: pressure limited to 16 bar at 20°C and 10 bar at 80°C.
規格
Attribute | Value |
---|---|
Connector A | R 1/2 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | LF3000 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Nylon |
Finish | Nickel Plated |
Maximum Operating Pressure | 20 bar |
Standards Met | ATEX, PED 97/23/EC |