- RS庫存編號:
- 176-1362
- 製造商:
- RS PRO
30 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$62.25
單位 | Per unit | Per Pack* |
10 - 40 | HK$62.25 | HK$622.50 |
50 + | HK$51.232 | HK$512.32 |
* 參考價格 |
- RS庫存編號:
- 176-1362
- 製造商:
- RS PRO
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.
Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
規格
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Thread Material | Brass |
Maximum Operating Pressure | 20 bar |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Body Material | Brass |
Minimum Operating Temperature | -20°C |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE |