- RS庫存編號:
- 176-1779
- 製造商:
- RS PRO
80 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$32.595
單位 | Per unit | Per Pack* |
10 - 40 | HK$32.595 | HK$325.95 |
50 + | HK$26.826 | HK$268.26 |
* 參考價格 |
- RS庫存編號:
- 176-1779
- 製造商:
- RS PRO
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
RS Pro male adaptors made of nickel plated brass ensure highest quality,
reliability and endurance in the pneumatic field.
reliability and endurance in the pneumatic field.
Main advantages:
- Quick connection and disconnection
- Full Flow and Vacuum resistant tank to special shaped seals
- 3 threads available, BSPP, BSPT (universal short)& Metric
- Metal Robustness
- Wide Range
- Silicon Free
Applications:
- Pneumatic Automation
- Automotive
- Textile, Packaging
- Compressed Air Circuit
- Vacuum
- Quick connection and disconnection
- Full Flow and Vacuum resistant tank to special shaped seals
- 3 threads available, BSPP, BSPT (universal short)& Metric
- Metal Robustness
- Wide Range
- Silicon Free
Applications:
- Pneumatic Automation
- Automotive
- Textile, Packaging
- Compressed Air Circuit
- Vacuum
規格
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Thread Material | Brass |
Maximum Operating Pressure | 20 bar |
Finish | Nickel Plated |
Minimum Operating Temperature | -20°C |
Body Material | Brass |
Maximum Operating Temperature | +80°C |