- RS庫存編號:
- 181-6148
- 製造零件編號:
- QSLV3-1/4-8
- 製造商:
- Festo
- RS庫存編號:
- 181-6148
- 製造零件編號:
- QSLV3-1/4-8
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
FESTO QSLV Tube to Tube Fitting
The Festo QSLV multiple distributor has 2 outlet ports and the housing is made of PBT material. The stainless steel retaining claw within the fitting holds the tubing securely without damaging its surface. The vibration and pressure surges are safely absorbed.
Features and Benefits
- The distributor has a blue release ring to allow for the tubing to be detached easily
- The respective outside tubing diameter is marked on the release ring for convenience and ease of use
- Any brass used within the push-in fittings are nickel-plated, making them resistant to corrosion and damage
- 360° assembly position, meaning the fitting can be easily aligned after assembly
Applications
The FESTO range of multiple distributors can be used in a number of industrial applications such as
- Aerospace
- Air compressors
- Gas stations
- Mining industry
Multiple Distributor QSLV3-1/4-8
- Ambient temperature ranges between -10°C and 80°C
- Easy to insert and release
- 4.2mm nominal size
- Non-corrosive material
- Outlet ports: male thread R1/4 and 8mm tubing outside diameter
- Outlet pressure ranges between -0.95bar and 6bar
- Materials used conform to RoHS
規格
Attribute | Value |
---|---|
Pneumatic Fitting Type | Multi-Connector Fitting |
Connection Style | Threaded-to-Tube |
Manufacturer Series | QSLV |
Inlet Port | R 1/4 |
Number of Inlet Ports | 1 |
Model Number p | 153225 |
Outlet Port | Push In 8 mm |
Number of Outlet Ports | 3 |
Maximum Operating Temperature | +80°C |
Body Material | PBT |
Mounting Type | Inline |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 6 bar |