Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
- RS庫存編號:
- 182-5333
- 製造零件編號:
- 3106 10 00
- 製造商:
- Legris
130 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$48.59
單位 | Per unit | Per Pack* |
5 - 25 | HK$48.59 | HK$242.95 |
30 - 120 | HK$47.344 | HK$236.72 |
125 + | HK$46.506 | HK$232.53 |
* 參考價格 |
- RS庫存編號:
- 182-5333
- 製造零件編號:
- 3106 10 00
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Tube-to-Tube Connector
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.