Legris LF3000 Series Straight Threaded Adaptor, G 1/2 Female to G 1/2 Female, Threaded Connection Style
- RS庫存編號:
- 189-2888
- 製造零件編號:
- 0669 14 21
- 製造商:
- Legris
- RS庫存編號:
- 189-2888
- 製造零件編號:
- 0669 14 21
- 製造商:
- Legris
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
3//2 Sleeve Valve
Nickel plated brass-bodied sleeve valves, G 1/ 8 to G 1/ 2.
Temperature range: -10 to +80°C
Maximum pressure 16 bar
Maximum pressure 16 bar
規格
Attribute | Value |
---|---|
Connector A | G 1/2 Female |
Connector B | G 1/2 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | LF3000 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Body Material | Brass |
Maximum Operating Pressure | 16 bar |