Festo QSK Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 153441
- RS庫存編號:
- 202-2606
- 製造零件編號:
- QSK-8
- 製造商:
- Festo
查看所有Pneumatic Fittings
- RS庫存編號:
- 202-2606
- 製造零件編號:
- QSK-8
- 製造商:
- Festo
- COO (Country of Origin):
- JP
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The Festo swivel flange accessories for ISO 21287 pneumatic cylinder which offer a wide range of versatile mounting option. It size is 25 and used plastic bearing. It used 3 - high corrosion stress.
Ambient temperature -40 to 90 °C
Product weight 41 g
Product weight 41 g
規格
Attribute | Value |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Manufacturer Series | QSK |
Connection Style | Tube-to-Tube |
Connector B | Push In 8 mm |
Connector A | Push In 8 mm |
Body Material | PBT |
Model Number p | 153441 |