Festo QSM Series Straight Threaded Adaptor, M3 Male to Push In 2 mm, Threaded-to-Tube Connection Style, 133027
- RS庫存編號:
- 202-3530
- 製造零件編號:
- QSM-M3-2
- 製造商:
- Festo
1 在3 工作日內發貨 (海外庫存)
2 在4 工作日內發貨 (海外庫存)
已增加
單價 毎包:10 个
HK$271.09
Bag(s) | Per Bag | Per unit* |
1 + | HK$271.09 | HK$27.109 |
* 參考價格 |
- RS庫存編號:
- 202-3530
- 製造零件編號:
- QSM-M3-2
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Festo Pneumatic Fitting, Straight Threaded Adapter, 0.8g Weight - QSM-M3-2
Need to create a flexible connection in an air-powered system where space is tight? Use this mini pneumatic fitting from Festo. It has a compact length of 12.1mm, so saves space in your pipeline. A push-in fitting at one end simplifies installation and helps to keep the connection secure. At the other end of the fitting, there's an M3 thread to create a firm line attachment. The hexagonal body aids tightening. As it's made of PBT and nickel-plated brass, this adaptor is strong and resistant to wear and corrosion.
• Works with compressed air in lubricated and unlubricated systems for flexibility
• Nitrile rubber ring creates a reliable seal to prevent leaks
• Blue collar makes it easy to see where the fitting is located on a pipeline
• Nitrile rubber ring creates a reliable seal to prevent leaks
• Blue collar makes it easy to see where the fitting is located on a pipeline
Applications
• Industrial automation
• Assembly lines
• Chemical and pharmaceutical processing
• Automotive industry
• Assembly lines
• Chemical and pharmaceutical processing
• Automotive industry
What air pressures does this pneumatic fitting work with?
This pneumatic fitting has a temperature-dependent operating pressure between -0.95 and 14 bar. For safe operation at temperatures between -10°C and +80°C, a maximum pressure of 6 bar is recommended.
規格
Attribute | Value |
---|---|
Connector A | M3 Male |
Connector B | Push In 2 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M3 Male |
Manufacturer Series | QSM |
Inlet Port | M3 Male |
Model Number p | 133027 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 2 mm |
Number of Outlet Ports | 1 |
Maximum Operating Pressure | 14 bar |
Mounting Type | Inline |
Angle | Straight |
Maximum Operating Temperature | +80°C |
Chemical Resistant | No |
Body Material | PBT |
Minimum Operating Temperature | -10°C |
Standards Met | ISO8573-1:2010, RoHS Compliant |