- RS庫存編號:
- 202-3736
- 製造零件編號:
- QSYL-G1/2-12
- 製造商:
- Festo
當前暫無庫存,可於2024/6/12發貨,4 工作日送達。
單價 个
HK$83.49
單位 | Per unit |
1 + | HK$83.49 |
- RS庫存編號:
- 202-3736
- 製造零件編號:
- QSYL-G1/2-12
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Festo QS series pneumatic Y fittings has a male thread G1/2 branch connection with external hexagon. The coating seal ring is used on screw-in stud fitting. It has a 2 push-in output lines of 8mm. .
Nominal size - 10.6 mm
360° orientable
Push-pull design
360° orientable
Push-pull design
規格
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 186198 |
Body Material | PBT |