Festo Elbow Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 558710
- RS庫存編號:
- 203-1200
- 製造零件編號:
- NPQM-L-G18-Q8-P10
- 製造商:
- Festo
查看所有Pneumatic Fittings
30 在3 工作日內發貨 (海外庫存)
30 在4 工作日內發貨 (海外庫存)
單價 /個 (每包:10個)
HK$38.17
單位 | Per unit | Per Pack* |
10 + | HK$38.17 | HK$381.70 |
* 參考價格 |
- RS庫存編號:
- 203-1200
- 製造零件編號:
- NPQM-L-G18-Q8-P10
- 製造商:
- Festo
- COO (Country of Origin):
- IT
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The Festo push-in L-fitting NPQM-L-G18-Q8-P10 has standard size with nominal size 5,5 mm.
Type of seal on screw-in stud=Sealing ring
Design structure=Push/pull principle
Operating pressure complete temperature range=-0,95 - 16 bar
Design structure=Push/pull principle
Operating pressure complete temperature range=-0,95 - 16 bar
規格
Attribute | Value |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Connector A | G 1/8 Male |
Connector B | Push In 8 mm |
Model Number p | 558710 |