- RS庫存編號:
- 203-1232
- 製造零件編號:
- QSMLLV-M7-6-I
- 製造商:
- Festo
當前暫無庫存,可於2024/6/5發貨,4 工作日送達。
已增加
單價 个(每托盘 10 )
HK$61.618
單位 | Per unit | Per Pack* |
10 + | HK$61.618 | HK$616.18 |
* 參考價格 |
- RS庫存編號:
- 203-1232
- 製造零件編號:
- QSMLLV-M7-6-I
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The Festo push-in L-fitting, long QSMLLV-M7-6-I 360° orientable, external thread with internal hexagon.
Size=Mini
Nominal size=1,9 mm
Type of seal on screw-in stud=Sealing ring
Assembly position=Any
Container size=10
Nominal size=1,9 mm
Type of seal on screw-in stud=Sealing ring
Assembly position=Any
Container size=10
規格
Attribute | Value |
---|---|
Connector A | M7 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 130837 |