Festo CRQS Series Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 164213
- RS庫存編號:
- 203-1261
- 製造零件編號:
- CRQSS-8
- 製造商:
- Festo
當前暫無庫存,可於2024/6/6發貨,4 工作日送達。
已增加
單價 个
HK$809.51
單位 | Per unit |
1 + | HK$809.51 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 203-1261
- 製造零件編號:
- CRQSS-8
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The Festo CRQS bulkhead connector has a push-in connection fitting with 8 mm outside tubing diameter.
Nominal size = 5.7 mm
Assembly position = any
Container size = 1
Assembly position = any
Container size = 1
規格
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | CRQS |
Model Number p | 164213 |
Mounting Hole Diameter | 5.7mm |