Festo CRQS Series Bulkhead Tube-to-Tube Adaptor, Push In 16 mm to Push In 16 mm, Tube-to-Tube Connection Style, 164219
- RS庫存編號:
- 203-1263
- 製造零件編號:
- CRQSS-16
- 製造商:
- Festo
當前暫無庫存,可於2024/6/6發貨,4 工作日送達。
已增加
單價 个
HK$2,433.29
單位 | Per unit |
1 + | HK$2,433.29 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 203-1263
- 製造零件編號:
- CRQSS-16
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The Festo CRQS bulkhead connector has a push-in connection fitting with 16 mm outside tubing diameter.
Nominal size = 10.4 mm
Assembly position = any
Container size = 1
Assembly position = any
Container size = 1
規格
Attribute | Value |
---|---|
Connector A | Push In 16 mm |
Connector B | Push In 16 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | CRQS |
Model Number p | 164219 |
Mounting Hole Diameter | 10.4mm |