Festo NPQM Series Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 558783
- RS庫存編號:
- 203-1711
- 製造零件編號:
- NPQM-L-Q8-S8-P10
- 製造商:
- Festo
當前暫無庫存,可於2024/6/5發貨,4 工作日送達。
已增加
單價 个(每托盘 10 )
HK$43.909
單位 | Per unit | Per Pack* |
10 + | HK$43.909 | HK$439.09 |
* 參考價格 |
- RS庫存編號:
- 203-1711
- 製造零件編號:
- NPQM-L-Q8-S8-P10
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The Festo NPQM series has push-in L-connector is effortless, quick and simple push-pull principle installation which is convenient for compressed air. The nominal size is 5.5mm with operating pressure complete temperature range is up to -0.95 - 16bar and using nickel-plated brass housing material.
Ambient temperature -20 to 70 °C
規格
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQM |
Model Number p | 558783 |
Body Material | Nickel Plated Brass |
Finish | Nickel Plated |