Festo Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 132332
- RS庫存編號:
- 203-8055
- 製造零件編號:
- CRQS-1/4-8-I
- 製造商:
- Festo
當前暫無庫存,可於2024/6/6發貨,4 工作日送達。
已增加
單價 个
HK$411.29
單位 | Per unit |
1 + | HK$411.29 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 203-8055
- 製造零件編號:
- CRQS-1/4-8-I
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The Festo's push-in fitting has standard size, nominal size 3 mm and assembled in any position. It used nickel-plated brass for housing material which has push/pull principle of design structure with size of tubing outside diameter is 4 mm
Ambient temperature 0 to 150 °C
Container size 10
Container size 10
規格
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 132332 |
Chemical Resistant | Yes |