Festo Tee Threaded Adaptor, Push In 12 mm to Push In 12 mm, Threaded-to-Tube Connection Style, 164207
- RS庫存編號:
- 203-8071
- 製造零件編號:
- CRQST-3/8-12
- 製造商:
- Festo
當前暫無庫存,可於2024/6/10發貨,4 工作日送達。
已增加
單價 个
HK$1,969.93
單位 | Per unit |
1 + | HK$1,969.93 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 203-8071
- 製造零件編號:
- CRQST-3/8-12
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The Festo's push-in fitting has standard size, nominal size 8 mm and assembled in any position. It used nickel-plated brass for housing material which has push/pull principle of design structure with size of tubing outside diameter is 12 mm
Ambient temperature 0 to 150 °C
Container size 10
Container size 10
規格
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Model Number p | 164207 |
Maximum Operating Pressure | 10 bar |