- RS庫存編號:
- 203-8529
- 製造零件編號:
- NPQM-T-G14-Q6-P10
- 製造商:
- Festo
當前暫無庫存,可於2024/6/4發貨,4 工作日送達。
已增加
單價 个(每托盘 10 )
HK$69.327
單位 | Per unit | Per Pack* |
10 + | HK$69.327 | HK$693.27 |
* 參考價格 |
- RS庫存編號:
- 203-8529
- 製造零件編號:
- NPQM-T-G14-Q6-P10
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The festo on-off valve HEE-1/4-D-MIDI-24 Used in conjunction with service units. It has Die-cast aluminum as housing material and nitrile rubber as seals. It has free of copper and PTFE.
Design structure Piston slide
Type of actuation electrical
Sealing principle soft
Exhaust-air function not throttleable
Manual override detenting
Type of actuation electrical
Sealing principle soft
Exhaust-air function not throttleable
Manual override detenting
規格
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Model Number p | 558739 |
Maximum Operating Pressure | 16 bar |