Festo NPQM Series Y Tube-to-Tube Adaptor, Push In 10 mm to Push In 8 mm, Tube-to-Tube Connection Style, 558805
- RS庫存編號:
- 203-8902
- 製造零件編號:
- NPQM-Y-Q10-Q8-P10
- 製造商:
- Festo
當前暫無庫存,可於2024/6/7發貨,4 工作日送達。
已增加
單價 个(每托盘 10 )
HK$80.873
單位 | Per unit | Per Pack* |
10 + | HK$80.873 | HK$808.73 |
* 參考價格 |
- RS庫存編號:
- 203-8902
- 製造零件編號:
- NPQM-Y-Q10-Q8-P10
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The Festo's intermediate plate has 18mm of width which is based on ISO 15407-2 and it is assembled in any position. Its mount on manifold block and aluminium alloy material used for plate.
Ambient temperature -5 to 50 °C
Protection class IP65
Protection class IP65
規格
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQM |
Connector C | Push In 8 mm |
Model Number p | 558805 |