The IMI Norgren Pneufit C0002 series straight push-in fittings is ready to use, offering fast assembly with no need for tools and providing optimum flow. This fittings has a nickel plated brass housing with releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer). The nickel plated brass components provide corrosion and contamination resistance and an extended life and pre applied thread sealant on all taper threads and recessed captive O-ring on parallel threads provides optimum rapid sealing.
Tube size = 8mm Operating pressure = 10bar Ambient temperature = -20°C to 60° Overall length = 39.5mm Medium = compressed air