Norgren Pneufit C Series Fitting, Push In 6 mm to M14, Threaded To Tube Connection Style - C00290600
This is a ready-to-use manifold union from the Pneufit® C fittings range. These fittings offer fast assembly without the need for tools and provide optimum flow. The union features a releasable stainless-steel grab-ring to grip nylon or polyurethane tubes (85 or 95 durometre). Its nickel-plated brass components offer corrosion and contamination resistance, resulting in an extended product life. Immediate quality sealing is achieved using a silicone-free U-packing.
Features & Benefits
• The Pneufit® C fittings are pre-assembled, allowing quick installation without any tools • The grab-ring securely holds nylon or polyurethane tubes, ensuring leak-free connections • These components provide excellent corrosion and contamination resistance, enhancing durability • The design ensures efficient flow of compressed air • The silicone-free U-packing ensures reliable sealing without delay
Applications
• Controls air flow in industrial machinery and automation • Prevents backflow in air supply lines • Ensures one-way air flow in tools like pneumatic cylinders and actuators
Is this fitting compatible with nylon and polyurethane tubes?
Yes, the releasable stainless-steel grab-ring securely grips both nylon and polyurethane tubes (85 or 95 durometre).