- RS庫存編號:
- 212-9142
- 製造零件編號:
- C00291200
- 製造商:
- Norgren
當前暫無庫存,可於2024/8/6發貨,3 工作日送達。
單價 毎包:10 个
HK$660.21
Bag(s) | Per Bag | 每單位* |
---|---|---|
1 - 4 | HK$660.21 | HK$66.021 |
5 - 9 | HK$633.79 | HK$63.379 |
10 + | HK$607.39 | HK$60.739 |
* 參考價格
- RS庫存編號:
- 212-9142
- 製造零件編號:
- C00291200
- 製造商:
- Norgren
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- KR
產品詳細資訊
The IMI Norgren Pneufit C0029 series push-in bulkhead connector fittings is ready to use, offering fast assembly with no need for tools and providing optimum flow. This fittings has a nickel plated brass housing with releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer). The nickel plated brass components provide corrosion and contamination resistance and an extended life.
Threaded connection = M22x1
Tube size = 12mm
Operating pressure = 10bar
Immediate quality sealing using silicone free U-packing
Ambient temperature = -20°C to 60°
Overall length = 50.5mm
Medium = compressed air
Tube size = 12mm
Operating pressure = 10bar
Immediate quality sealing using silicone free U-packing
Ambient temperature = -20°C to 60°
Overall length = 50.5mm
Medium = compressed air
規格
Attribute | Value |
---|---|
Manufacturer Series | Pneufit C |
Body Material | PBT |
Mounting Hole Diameter | 22 |