The IMI Norgren Pneufit C006 series push-in equal tee connector fittings is ready to use, offering fast assembly with no need for tools and providing optimum flow. This fittings has a nickel plated brass housing with releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer). The nickel plated brass components provide corrosion and contamination resistance and an extended life.
Tube connection A&B = 16mm Operating pressure = 10bar Immediate quality sealing using silicone free U-packing Ambient temperature = -20°C to 60° Medium = compressed air