IMI Norgren Pneumatic Fitting, -0.9 to 10 Bar Operating Pressure, 12mm Diameter - PNEUFIT C Series - C01250418
This pneumatic fitting from IMI Norgren is on hand to adapt connections to suit your air-powered hardware. By combining threaded and tube connectors, it lets you use tubing instead of solid connections to enhance the flexibility of your pneumatic system's layout. The convenient push-in tube port gives you fast connections that make it easy to swap your appliances. A stainless steel grab ring holds the attached tubing in place to protect your connection against vibrations and enhance the reliability of your system.
Features & Benefits
• Airtight NBR O-ring protects system air pressure against leakage • Standardised 4mm push-in and R1/8 thread ports for compatibility with common equipment • Resilient PBT body for effective impact resistance • Wide operating temperature range of -20°C to +60°C for use in harsh environments
Do I need to use thread sealants before I mount this pneumatic fitting?
No, the threaded port is tapered and comes pre-sealed to ensure it forms an airtight seal without extra treatment. This means the fitting is ready for installation right away.