Norgren Pneufit C Series Straight Fitting, Push In 4 mm to R 1/4, Threaded-to-Tube Connection Style, C01250428
- RS庫存編號:
- 212-9172
- 製造零件編號:
- C01250428
- 製造商:
- Norgren
10 現貨庫存,可於3工作日發貨。
已增加
單價 毎包:10 个
HK$148.83
Bag(s) | Per Bag | Per unit* |
1 - 4 | HK$148.83 | HK$14.883 |
5 - 9 | HK$142.87 | HK$14.287 |
10 + | HK$136.92 | HK$13.692 |
* 參考價格 |
- RS庫存編號:
- 212-9172
- 製造零件編號:
- C01250428
- 製造商:
- Norgren
法例與合規
不適用
- COO (Country of Origin):
- KR
產品詳細資訊
IMI Norgren Pneumatic Fitting, Straight Threaded-to-Tube Type, 20.5mm Length - PNEUFIT C Series - C01250428
Linking tubes and components is a cinch when you use this pneumatic fitting from IMI Norgren. The threaded-to-tube adapter is just the thing to connect 4mm-diameter tubes in a compressed air circuit. Simply push in the hose then screw the R1/4 connector to a port for speedy, tool-free installation. A releasable grab ring keeps your pipe in place to prevent disconnections and downtimes. The unit's body is made from tough nickel-plated brass to handle corrosion and contamination, so you can be sure it has the stamina to go the distance.
Features & Benefits
• Robust NBR O-rings and U-packing are silicone-free for eco-friendliness
• POM release sleeve and backing ring for high mechanical strength
• Wide operating temperature range between -20°C to +60°C for use in harsh environments
• POM release sleeve and backing ring for high mechanical strength
• Wide operating temperature range between -20°C to +60°C for use in harsh environments
Applications
• Medical equipment
• Industrial pumps and compressors
• Automated factory processes
• Transport industry
• Industrial pumps and compressors
• Automated factory processes
• Transport industry
What pressures can this pneumatic fitting handle?
It handles pressures between -0.9 and 10 bar, so you can use it with low-duty and medium-duty applications.
What size is the fitting?
A length of only 20.5mm means it's a compact gadget that easily squeezes into tight spaces.