IMI Norgren Pneumatic Fitting, PBT Body, -20°C to +60°C Operating Temperature - C0012 Series - C01250838
To keep compressed air going with the flow of your machinery, plug in this pneumatic fitting from IMI Norgren. It's a threaded-to-tube type, so you can fit it without any tools, making it a breeze to mount. A releasable grab-ring at the push-in end is on hand to tightly hold onto your nylon or polyurethane tube, keeping the air from leaking out. Thanks to its broad operating temperature range between -20°C and +60°C, this unit will keep pace with your pneumatic system, even when the heat is on.
Features & Benefits
• Nickel-plated brass body resists impacts for durable performance • Grab ring is made from tough stainless steel that stands up to corrosion • Silicon-free NBR O-rings achieve a tight seal
Applications
• Hydraulic systems • Water treatment plants • Food production and packaging • Construction equipment
How do I release the grab-ring in this fitting?
To release the grab ring, simply push it in to loosen its hold on the tube. This ring is coloured bright red so it's hard to miss.