- RS庫存編號:
- 212-9207
- 製造零件編號:
- C01471238
- 製造商:
- Norgren
2 現貨庫存,可於3工作日發貨。
單價 毎包:10 个
HK$418.78
Bag(s) | Per Bag | 每單位* |
---|---|---|
1 - 4 | HK$418.78 | HK$41.878 |
5 - 9 | HK$402.05 | HK$40.205 |
10 + | HK$385.31 | HK$38.531 |
* 參考價格
- RS庫存編號:
- 212-9207
- 製造零件編號:
- C01471238
- 製造商:
- Norgren
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- KR
產品詳細資訊
The IMI Norgren Pneufit C00147 series 90° swivel elbow adaptor is ready to use, offering fast assembly with no need for tools and providing optimum flow. This fittings has a nickel plated brass housing with releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer). The nickel plated brass components provide corrosion and contamination resistance and an extended life.
Connector A = 12mm
Connector B = R3/8
Operating pressure = 10bar
Immediate quality sealing using silicone free U-packing
Ambient temperature = -20°C to 60°
Medium = compressed air
Connector B = R3/8
Operating pressure = 10bar
Immediate quality sealing using silicone free U-packing
Ambient temperature = -20°C to 60°
Medium = compressed air
規格
Attribute | Value |
---|---|
Connector A | R 3/8 |
Connector B | Push In 12 mm |
Connection Style | Threaded-to-Tube |