The IMI Norgren Pneufit C0226 series straight female/taper adaptor is ready to use, offering fast assembly with no need for tools and providing optimum flow. This fittings has a nickel plated brass housing with releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer). The nickel plated brass components provide corrosion and contamination resistance and an extended life.
Connector A = 6mm Connector B = G1/8 Operating pressure = 10bar Immediate quality sealing using silicone free U-packing Ambient temperature = -20°C to 60° Medium = compressed air