IMI Norgren Pneumatic Fitting, Reducing Connector Type, 19.5mm Body Length - 15 Series - 150234828
Wondering how to make a connection between parallel and tapered-thread pipes? This pneumatic fitting from IMI Norgren is your solution. The handy reducing adaptor makes joining mismatched hoses a breeze, without the need for major modifications to your network. To meet the needs of most standard industrial pneumatic circuits and for versatility, the unit works under a broad operating pressure range of -0.9 to 18 bar. You can put it to the test in heavy-duty industrial applications such as underground mining, thanks to its brass construction that gives it resistance to impact and abrasion.
Features & Benefits
• Straight body orientation for uncomplicated installation • Corrosion-resistant nickel plating for safe use with humid settings • Light weight of 20g to put minimal strain on air pipes • Short length of 19.5mm keeps your pneumatic circuit compact
Applications
• Medical devices • Pharmaceutical manufacturing • Automated assembly lines • Transportation industry • Aerospace engineering
Can I use this pneumatic fitting in extreme environments?
Yes, the connector is just what you need when you're working in a demanding location, thanks to its broad operating temperature range between -18°C and +70°C.