IMI Norgren Pneumatic Fitting, -0.9 to 19 Bar Operating Pressure, Nickel-Plated-Brass Body - 16 Series - 160232818
Choose this pneumatic fitting from IMI Norgren to control the circulation of compressed air in your equipment. It features a G1/4 threaded connector on one end and a smaller G1/8 adapter on the other end that let you reduce the flow through your circuit. You can use the unit to transmit both compressed air and fluids, making it a versatile choice for your pneumatic systems. Installation is simple, as you'll only need a size 17 spanner, saving time and effort.
Features & Benefits
• Wide operating temperature range of -18°C to +70°C for use in challenging settings • Comes with washers for secure installation that prevents loosening in vibrating systems • Broad operating pressure range of -0.9 to 18 bar for use across low-pressure and high-pressure applications • Short length of 13mm for installation in setups with limited space
Applications
• Water treatment facilities • Industrial chillers • HVAC systems
Can this fitting withstand chemicals?
No, this unit isn't protected against the effects of harsh chemicals, so you need to keep it away from them to ensure optimal performance.