Looking for a durable component to link pipes and hoses in your pneumatic system? Choose this fitting from IMI Norgren. It's made of brass, so it can withstand impact, making it suitable for use in harsh industrial environments. For corrosion resistance, it's plated with bright nickel, so you can rest assured of its long-term performance. You can use the connector with nylon 11 or 12 tube types, as well as polyurethane in 85, 95 or 98 durometer, making it a versatile linking option.
Features & Benefits
• Simple installation with no specialist tools, just a size 24 spanner • Short length of 15.5mm for use in setups where space is at a premium • Comes with copper or acetal washers to achieve a secure fit in vibrating systems • Wide operating pressure range of -0.9 to 18 bar for versatile use across applications
Applications
• Vacuum tubes • Medical equipment • Measurement and instrumentation devices
What temperature tolerance does this pneumatic fitting have?
This unit operates reliably in a temperature range between -18°C and +70°C, so it's suitable for use in challenging conditions.