IMI Norgren Pneumatic Fitting, Bright Nickel Plated, -0.9 to 18 Bar Operating Pressure - 16 Series - 160234838
Connect larger air pipes to smaller ones with this pneumatic fitting from IMI Norgren. It's made of durable brass, so it can withstand mechanical impact, making it suitable for use in harsh environments. Bright nickel plating ensures corrosion resistance and supports long-term performance. The fitting has a G1/2 threaded end and a smaller G3/8 connector on its other end. This lets you effectively reduce the flow of compressed air and fluids in your pneumatic network. Components like this one are essential elements of industrial production equipment.
Features & Benefits
• Simple installation with no need for specialist tools, saving time and effort • Comes with washers to ensure secure fitting onto pipes • Wide operating temperature range of -18°C to +70°C for use in extreme conditions • Short length of 15.5mm for space-efficient installation in compact setups
Applications
• Robotics and automation systems • Automotive industries • Oil and gas plants
In what pressure range can I use this pneumatic fitting?
This pneumatic fitting works at its best in a pressure range between -0.9 and 18 bar, meaning it's a versatile option for industrial purposes, including vacuum applications.