IMI Norgren Pneumatic Fitting, -0.9 to 10 Bar Operating Pressure, PBT Body - Pneufit C Series - C00201006
Want to get your compressed air network assembled in a jiffy? Pick up this pneumatic fitting from IMI Norgren. As it has one 6mm connector and one 10mm connector, it lets you join unequally sized tubes into a single line. The practical push-in method makes it quick and easy to link up and create airtight seals that keep your system pressure stable up to a maximum of 10 bar. For added security, you'll find a stainless-steel collet inside the unit that grabs onto nylon or polyurethane tubing and holds it firmly until you push the handy release button.
Features & Benefits
• Push-in connection type means no tools are needed for installation • PBT connector body resists impacts, so safe for industrial use • For a long service life, NBR seals prevent air loss and keep moisture out • Optimum sealing thanks to POM release sleeve and backing ring
Applications
• Construction industry • Carpentry workshops • Automotive repairs
What temperatures does this fitting tolerate?
This pneumatic fitting works in an ambient or media temperature between -20°C and +60°C, so you can trust it's a safe bet for demanding applications.