IMI Norgren Pneumatic Fitting, Expanding Connector Type, 18 Bar Maximum Operating Pressure - 15 Series - 150232838
Does connecting mismatched pipes or tubes cause you bother? This pneumatic fitting from IMI Norgren is a simple solution. It's an expanding type of connector with two threaded ends of different sizes, so it isn't tricky to install. As the fitting's made from nickel-plated brass, it's strong and resistant to corrosion for a long lifespan. The aluminium seals keep it leak-free, so it works dependably with both fluid and compressed air systems. A wide operating temperature range between -20°C and +70°C and maximum operating pressure of 18 bar mean this product has no problem coping with the demands of industrial systems.
Features & Benefits
• Suitable for vacuum applications for versatility of use • Length of 27mm makes it a compact component • Hexagonal rim means tightening with a spanner is no problem
Applications
• HVAC systems • Aerospace equipment • Automotive industry • Industrial processing
What size are the connectors on this pneumatic fitting?
The pneumatic fitting has a standard R1/4 male connector on one end and a G3/8 female connector on the other to help you connect different tube sizes. Using this unit is quicker and easier than changing hoses.