Need a way to join pipes in your pneumatic system? Go for this fitting from IMI Norgren. It has a G1/8 thread on both ends to let you make a simple link, which eliminates the need for complex tools and saves installation time. The unit's nickel-plated brass body withstands corrosion and impact, making it fit for use in harsh industrial environments. It comes with washers to ensure you get a tight and vibration-proof connection. This versatile pneumatic fitting handles operating pressures between -0.9 and 18 bar, making it a suitable choice for light-duty and heavy-duty applications.
Features & Benefits
• Safe to use in challenging settings, thanks to a wide operating temperature range between -18°C and +70°C • Light weight of 20g means it's easy to handle during installation and won't strain your equipment • Comes in a pack of 5, so you have enough to cover multiple jobs
Applications
• Oil and gas plants • Process and packaging facilities • Marine engineering
What tool do I use to install the pneumatic fitting?
For simplicity, all you need is a size 14 spanner to connect the fitting.