IMI Norgren Pneumatic Fitting, -0.9 to 18 Bar Operating Pressure, Aluminium Seals Included - 16 Series - 160204828
Got a mismatch between pipes or hoses in your compressed air system? Bridge the gap and achieve a reliable seal with this pneumatic fitting from IMI Norgren. It has two male threaded ends so it's also known as a nipple adapter. You'll find it's a breeze to connect up as the G1/2 and G1/4 threads are both standard ISO sizes. This means you can use it with hosing or piping with 8 or 10mm diameters. The unit's robust nickel-plated brass construction makes it a safe bet for use in pressurised networks between -0.9 and 18 bar, so it's a versatile choice to keep in your back pocket.
Features & Benefits
• Aluminium seals are temperature-resistant and pressure-resistant for robust sealing in demanding conditions • Easy assembly, as no specialist tools are needed – just a 24mm spanner to tighten the central washer • Corrosion-resistant materials ensure a long service life in areas exposed to moisture
Applications
• Industrial air tools • Automotive workshops • Robotics systems • Packaging and handling facilities
What temperatures can I use this fitting at?
The product's operating temperature range between -18°C and +70°C means you can use it safely in harsh environments.