IMI Norgren Pneumatic Fitting, Sleeve Adapter Type, 18 Bar Maximum Operating Pressure - 16 Series - 160224818
Keep compressed air flowing smoothly through your system with the help of this pneumatic fitting from IMI Norgren. It's a sleeve adapter with a female connector at each end, so makes a quick fit with compatible male-threaded components. The fitting resists corrosion, even in humid industrial settings, thanks to its nickel-plated brass construction. As you can use it with fluid and vacuum applications in addition to compressed air, this is a versatile option. Simply tighten it into place with a wrench to achieve a solid fit.
Features & Benefits
• Stands up to the demands of heavy machinery, with a maximum operating pressure of 18 bar • Performs reliably under harsh conditions, thanks to a broad operating temperature range of -20°C to +70°C • Straight profile forms a solid and secure 180° connection between parts
Applications
• Automated assembly lines • Warehouses and distribution hubs • Hoisting equipment
What size are the fitting's connecting ends?
You'll find a G1/2 female connector at one end and a G1/8 female connector at the other. Its 24mm length ensures the fitting slides snugly into compact pneumatic systems.