This reducing connector from IMI Norgren lets you conveniently convert the size of your pneumatic connections. As it has one male G3/4 end and one female G1/4 end, you can use it to link new hardware to your system's compressed air supply without changing any existing piping. Thanks to its wide operating pressure range between -0.9 and 18 bar, this connector is a good choice for use in both low-pressure and high-pressure applications.
Features & Benefits
• Robust aluminium seals provide an airtight connection to prevent leaks for improved efficiency • Compact dimensions of 18 (length) x 37mm (diameter) for mounting in tight or awkward spaces • Broad operating temperature range between -18°C and +70°C for use in tough industrial conditions • Light weight of 0.03kg to minimise strain on your equipment
Applications
• Fluid management • HVAC systems • Refrigeration units • Automotive industry
Can I use this reducing connector in damp environments?
Yes, as this reducing connector is made of nickel-plated brass, it's highly resistant to corrosion. This makes it a durable choice for use in damp environments.