IMI Norgren Pneumatic Fitting, Reducing Connector, -0.9 to 18 Bar Operating Pressure Range - 16 Series - 160236838
This pneumatic fitting from IMI Norgren resizes your air-powered machinery's ports to suit your air supply. It adapts the size of a pneumatic appliance's air intake, ensuring tubing fits the machine, and letting you make convenient connections. By screwing directly into your equipment's ports, the component mounts quickly and achieves easy adaptations. Industry-standard G3/4 and G1/8 thread sizes mean it's widely compatible with standard industrial equipment. As it measures 14mm in length, this fitting is suitable for making pneumatic connections in setups where space is limited.
Features & Benefits
• Supplied with an airtight aluminium seal for effective leak prevention • Sold in bags of five units for use on multiple jobs • Supports operating pressures between -0.9 and 18 bar to perform under demanding pressure loads • Wide operating temperature range between -18°C and +70°C for safe industrial use
Applications
• Automotive industry • Environmental management • Manufacturing facilities
Why should I use pneumatic fittings to adapt the size of my hardware's ports?
Using products like this with your pneumatic equipment eliminates the need to replace your tubing, making for hassle-free system assembly and cutting down on wastage.