- RS庫存編號:
- 220-3579
- 製造零件編號:
- C01880648
- 製造商:
- Norgren
當前暫無庫存,可於2024/6/4發貨,3 工作日送達。
已增加
單價 毎包:10 个
HK$481.97
Bag(s) | Per Bag | Per unit* |
1 - 4 | HK$481.97 | HK$48.197 |
5 - 9 | HK$472.33 | HK$47.233 |
10 + | HK$462.66 | HK$46.266 |
* 參考價格 |
- RS庫存編號:
- 220-3579
- 製造零件編號:
- C01880648
- 製造商:
- Norgren
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- KR
產品詳細資訊
The IMI Norgren pneufit C push in fitting uses compressed air to operate different mechanism and has releasable stainless steel grab-ring to grip PA or PUR tube. Assembly time can be reduced to the minimum by using the parallel threaded version, or choose
Ambient/Media temperature -20°C to +60 °C
Operating pressure of 10 bar max
Vacuum is 750mm of Hg
Operating pressure of 10 bar max
Vacuum is 750mm of Hg