- RS庫存編號:
- 220-3587
- 製造零件編號:
- C01881038
- 製造商:
- Norgren
當前暫無庫存,可於2024/8/6發貨,3 工作日送達。
單價 毎包:10 个
HK$607.87
Bag(s) | Per Bag | 每單位* |
---|---|---|
1 - 4 | HK$607.87 | HK$60.787 |
5 - 9 | HK$595.79 | HK$59.579 |
10 + | HK$583.67 | HK$58.367 |
* 參考價格
- RS庫存編號:
- 220-3587
- 製造零件編號:
- C01881038
- 製造商:
- Norgren
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- KR
產品詳細資訊
The IMI Norgren pneufit C push in fitting uses compressed air to operate different mechanism and has releasable stainless steel grab-ring to grip PA or PUR tube. Assembly time can be reduced to the minimum by using the parallel threaded version, or choose
Ambient/Media temperature -20°C to +60 °C
Operating pressure of 10 bar max
Vacuum is 750mm of Hg
Operating pressure of 10 bar max
Vacuum is 750mm of Hg
規格
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Connection Style | Threaded-to-Tube |