Norgren Pneufit C Series Straight Threaded Adaptor, G 1/8 Female to Push In 10 mm, Threaded-to-Tube Connection Style,
- RS庫存編號:
- 220-3624
- 製造零件編號:
- C02261018
- 製造商:
- Norgren
4 現貨庫存,可於3工作日發貨。
單價 毎包:10 个
HK$324.05
Bag(s) | Per Bag | 每單位* |
---|---|---|
1 - 4 | HK$324.05 | HK$32.405 |
5 - 9 | HK$317.59 | HK$31.759 |
10 + | HK$311.13 | HK$31.113 |
* 參考價格
- RS庫存編號:
- 220-3624
- 製造零件編號:
- C02261018
- 製造商:
- Norgren
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- KR
產品詳細資訊
IMI Norgren Pneumatic Fitting, Female Adaptor Type, -0.9 to 10 Bar Operating Pressure - PNEUFIT C Series - C02261018
For fast assembly of your pressurised system, grab this pneumatic fitting from IMI Norgren. It's a threaded-to-tube female adapter that comes ready to use. You can link tubes and components together in a snap, thanks to the 10mm push-in connection and standard G1/8 thread. The nickel-plated brass housing resists wear and corrosion to deliver an extended product life, even in challenging industrial conditions. As there's no need to use tools during set-up, you'll speed through installation.
Features & Benefits
• Light weight of 40g means it won't put excess strain on your pneumatic equipment
• Quick-release stainless steel grab ring lets you conveniently detach tubes in an instant
• Broad operating pressure range between -0.9 and 10 bar means it stands up to heavy-duty machinery
• Silicone-free seal is U-shaped for an optimal, airtight lock under low or high pressure
• Quick-release stainless steel grab ring lets you conveniently detach tubes in an instant
• Broad operating pressure range between -0.9 and 10 bar means it stands up to heavy-duty machinery
• Silicone-free seal is U-shaped for an optimal, airtight lock under low or high pressure
Applications
• Packaging equipment
• Warehouse production lines
• Printing industry
• Warehouse production lines
• Printing industry
What tubes can I use with this pneumatic fitting?
The unit is compatible with both polyurethane and nylon tubes with 85 or 95 durometer hardness, making it a versatile option.
規格
Attribute | Value |
---|---|
Connector A | G 1/8 Female |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 |
Manufacturer Series | Pneufit C |
Number of Inlet Ports | 1 |
Model Number p | C0226 |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Angle | Straight |
Maximum Operating Temperature | +60°C |
Mounting Hole Diameter | 10mm |
Minimum Operating Temperature | -20°C |
Body Material | PBT |
Chemical Resistant | No |
Maximum Operating Pressure | 10 bar |