Pneumatic Connectors, Fittings & Hose
Pneumatic Fittings
Norgren, Push In 12 mm to Push In 12 mm, Threaded-to-Tube Connection Style
RS庫存編號:
220-4142
製造零件編號:
S01671238
製造商:
Norgren
查看所有Pneumatic Fittings
單價 个
HK$1,241.58
Add to Basket
單位
延期交貨
當前暫無庫存,可於2024/10/4發貨,3 工作日送達。
添加到收藏夾
單位
每單位
1 - 4
HK$1,241.58
5 - 9
HK$1,216.75
10 +
HK$1,191.91
RS庫存編號:
220-4142
製造零件編號:
S01671238
製造商:
Norgren
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - S01671238
不適用
符合聲明
COO (Country of Origin):
IT
The IMI Norgren push in fittings are suitable for food and beverage applications and has a compact units. It has a easy tube insertion and removal for rapid assembly of pneumatic circuits.
Stainless steel material
-15°C to 200°C ambient temperature
Attribute
Value
Connector A
Push In 12 mm
Connector B
Push In 12 mm
Connection Style
Threaded-to-Tube
Maximum Operating Pressure
15 Bar