Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 5 mm, Tube-to-Tube Connection Style
- RS庫存編號:
- 227-5638
- 製造零件編號:
- 3122 04 05
- 製造商:
- Legris
本地庫存暫不足,貨期請向RS查詢
已增加
單價 个(每托盘 5 )
HK$19.164
單位 | Per unit | Per Pack* |
5 - 120 | HK$19.164 | HK$95.82 |
125 - 245 | HK$18.398 | HK$91.99 |
250 + | HK$17.632 | HK$88.16 |
* 參考價格 |
- RS庫存編號:
- 227-5638
- 製造零件編號:
- 3122 04 05
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Barbed Connector for Unequal Flexible Tube
Barbed Connectors enable flexible tube of different diameters to be connected together, using a simple push-in fitting.
Note
The "Tube Size" data quoted in the form "4mm (OD, plain end); 5mm (ID of tube to connect, barbed end)" relates to the Outside Diameter of the plain (non-barbed end) of the connector, and the Internal Diameter of tube that will push on to the barbed end of the connector on the other end. Further details are available through the manufacturers website: http://www.legris.com
規格
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 5 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 3122 |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |
Body Material | Glass Reinforced Nylon |
Maximum Operating Temperature | +80°C |