Legris LF3000 Series Elbow Threaded Adaptor, G 1/4 Female to Push In 8 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 227-5981
- 製造零件編號:
- 3192 08 13
- 製造商:
- Legris
當前暫無庫存,可於2024/5/20發貨,3 工作日送達。
已增加
單價 个(每托盘 5 )
HK$53.096
單位 | Per unit | Per Pack* |
5 - 25 | HK$53.096 | HK$265.48 |
30 - 145 | HK$51.608 | HK$258.04 |
150 + | HK$42.474 | HK$212.37 |
* 參考價格 |
- RS庫存編號:
- 227-5981
- 製造零件編號:
- 3192 08 13
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Stud Elbow Adaptor - Female Parallel Thread
Threaded Tube Adaptors, Elbows and Tees
4 to 12mm compact fittings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings
A range of pneumatic elbow and tee adaptors for converting push-in to threaded type connections.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.
規格
Attribute | Value |
---|---|
Connector A | G 1/4 Female |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Female |
Manufacturer Series | LF3000 |
Thread Material | Nickel Plated Brass |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Body Material | Glass Reinforced Nylon |
Angle | 90° |
Swivel Connection | Yes |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |