RS PRO 55705 Series Straight Fitting, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS庫存編號:
- 231-2678
- 製造商:
- RS PRO
可享批量折扣
單價 个(每托盘 10 )
HK$18.67
400 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 | 每包** |
---|---|---|
10 - 40 | HK$18.67 | HK$186.70 |
50 + | HK$15.37 | HK$153.70 |
** 參考價格
- RS庫存編號:
- 231-2678
- 製造商:
- RS PRO
- COO (Country of Origin):
- IT
RS PRO Pneumatic Reducer Tube
Introducing the range of RS PRO Pneumatic Reducer Tubes, designed for use with compressed air, pneumatics, and industrial water circuit applications. This high-quality rubber fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting. Available in a range of threads, the BS (British Standard) fitting allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
- The range of RS PRO pneumatic reducer tube fittings are specially designed for use with compressed air, pneumatics and other industrial applications
- The durable rubber material can withstand heavy-duty use over prolonged periods of time and is compatible with all fluids
- In addition to this, the rubber fitting is also resistant to surface rust and oxidisation, even when used in damp or warm environments
Applications:
Pneumatic fitting accessories are included in a range of pneumatic fittings that are most commonly used in a range of domestic and industrial environments and are primarily used to create a connection from one hose to another for gas, liquid, or air to flow through. They can be used as connector elbows, adaptors, reducers, and much more, and can be used with male and female connections, making them great pipe fitting accessories. The fittings are used with:
- Compressed air
- Pneumatic automation
- Industrial water circuits
- Inert gases
- Fluids and heating systems
- Steam vacuums
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | 55705 |
Inlet Port | Push In 6 mm |